Inductor Toroid 100uH 3.6A 45mOhm DCR RDL
International Coil ICI89T-100WD technical specifications.
| Technology | Toroid |
| Inductance | 100uH |
| Maximum DC Current | 3.6A |
| Max DC Resistance | 0.045Ohm |
| Lead Style | Radial |
| Product Depth | 13.97mm |
| Product Diameter | 26.27mm |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 130°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for International Coil ICI89T-100WD to view detailed technical specifications.
No datasheet is available for this part.