The ICIBI3022-4714A is a through-hole fixed inductor from International Coil with a bobbin core technology. It has an inductance of 470uH with a tolerance of 10%. The inductor's maximum DC current rating is 4A and its maximum DC resistance is 0.125 ohms. The minimum quality factor is 60 (typical) and the minimum self-resonant frequency is 1.4M (typical). The inductor is designed for use in through-hole mounting applications and has a product length of 33.2mm, product depth of 31.3mm, and a height of 23.3mm. It operates over a temperature range of -40 to 85 degrees Celsius.
International Coil ICIBI3022-4714A technical specifications.
| Technology | Bobbin Core |
| Inductance | 470uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 4A |
| Max DC Resistance | 0.125Ohm |
| Minimum Quality Factor | 60(Typ) |
| Minimum Self Resonant Frequency | 1.4M(Typ)Hz |
| Lead Style | Radial |
| Product Length | 33.2mm |
| Product Depth | 31.3mm |
| Height | 23.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.