DC/DC Power Supply Dual-OUT 5V/-5V 1A/-1A 8W 12-Pin
International Coil MAC10-12D05TH technical specifications.
| Type | Step Down |
| Number of Outputs | 2 |
| Output Voltage | 5|-5V |
| Output Power | 8W |
| Input/Output Type | DC/DC |
| Output Current | 1|-1A |
| Input Voltage | 12V |
| Output Type | Fixed |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Switching Regulator | No |
| Pin Count | 12 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for International Coil MAC10-12D05TH to view detailed technical specifications.
No datasheet is available for this part.