This 12V 2-output DC/DC converter has a fixed output voltage of 12V and a maximum output power of 8W. It operates from a 12V input and can handle output currents of up to 0.333A in both positive and negative directions. The converter is designed for use in temperatures ranging from -40 to 105°C. It has 12 pins and is a step-down type DC/DC converter.
International Coil MAC10-12D12SM technical specifications.
| Type | Step Down |
| Number of Outputs | 2 |
| Output Voltage | 12|-12V |
| Output Power | 8W |
| Input/Output Type | DC/DC |
| Output Current | 0.333|-0.333A |
| Input Voltage | 12V |
| Output Type | Fixed |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Switching Regulator | No |
| Pin Count | 12 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for International Coil MAC10-12D12SM to view detailed technical specifications.
No datasheet is available for this part.