The MAC10-12D12TH is a 12V 2-output DC/DC converter from International Coil. It is a step-down converter with two fixed outputs of -12V and 12V, each capable of delivering 0.333A. The converter operates from a 12V input and has a maximum output power of 8W. It is designed to operate over a temperature range of -40°C to 105°C. The converter has 12 pins and is not a switching regulator.
International Coil MAC10-12D12TH technical specifications.
| Type | Step Down |
| Number of Outputs | 2 |
| Output Voltage | 12|-12V |
| Output Power | 8W |
| Input/Output Type | DC/DC |
| Output Current | 0.333|-0.333A |
| Input Voltage | 12V |
| Output Type | Fixed |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Switching Regulator | No |
| Pin Count | 12 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for International Coil MAC10-12D12TH to view detailed technical specifications.
No datasheet is available for this part.