The MAC10-12S07SM is a single-output step down DC/DC converter from International Coil with an output voltage of 7V and a maximum output power of 8W. It operates from an input voltage of 12V and has a maximum output current of 1.1A. The converter has a 12-pin package and is designed to operate over a temperature range of -40°C to 105°C.
International Coil MAC10-12S07SM technical specifications.
| Type | Step Down |
| Number of Outputs | 1 |
| Output Voltage | 7V |
| Output Power | 8W |
| Input/Output Type | DC/DC |
| Output Current | 1.1A |
| Input Voltage | 12V |
| Output Type | Fixed |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Switching Regulator | No |
| Pin Count | 12 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for International Coil MAC10-12S07SM to view detailed technical specifications.
No datasheet is available for this part.