The MAC10-12S15SM DC/DC converter from International Coil is a step-up type device with a single output. It operates within a temperature range of -40°C to 105°C and has a fixed output voltage of 15V. The converter can handle an input voltage of 12V and provides an output power of up to 8W. It has a 12-pin package and is designed for general use.
International Coil MAC10-12S15SM technical specifications.
| Type | Step Up |
| Number of Outputs | 1 |
| Output Voltage | 15V |
| Output Power | 8W |
| Input/Output Type | DC/DC |
| Output Current | 0.444A |
| Input Voltage | 12V |
| Output Type | Fixed |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Switching Regulator | No |
| Pin Count | 12 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for International Coil MAC10-12S15SM to view detailed technical specifications.
No datasheet is available for this part.