The MAC10-12S15TH DC/DC converter from International Coil is a step-up converter with a single output voltage of 15V. It has a maximum output power of 8W and can handle an input voltage of 12V. The converter operates within a temperature range of -40°C to 105°C and has a 12-pin package.
International Coil MAC10-12S15TH technical specifications.
| Type | Step Up |
| Number of Outputs | 1 |
| Output Voltage | 15V |
| Output Power | 8W |
| Input/Output Type | DC/DC |
| Output Current | 0.444A |
| Input Voltage | 12V |
| Output Type | Fixed |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Switching Regulator | No |
| Pin Count | 12 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for International Coil MAC10-12S15TH to view detailed technical specifications.
No datasheet is available for this part.