The MAC10-48D05SM is a 12-pin DC/DC converter from International Coil. It is a step-down type with two fixed outputs of 5V and -5V, each capable of delivering up to 1.5A of current. The converter operates from a 48V DC input and has a maximum output power of 10W. It is designed to function within an operating temperature range of -40°C to 105°C. The MAC10-48D05SM is a general-purpose DC/DC converter suitable for various applications.
International Coil MAC10-48D05SM technical specifications.
| Type | Step Down |
| Number of Outputs | 2 |
| Output Voltage | 5|-5V |
| Output Power | 10W |
| Input/Output Type | DC/DC |
| Output Current | 1.5|-1.5A |
| Input Voltage | 48V |
| Output Type | Fixed |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Switching Regulator | No |
| Pin Count | 12 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for International Coil MAC10-48D05SM to view detailed technical specifications.
No datasheet is available for this part.