This 12-pin DC/DC converter is a step-down type with two fixed outputs. It operates from a 48V input and provides 10W of output power. The outputs are rated for 1.5A each, with a voltage range of 5V to -5V. The converter has a minimum operating temperature of -40°C and a maximum operating temperature of 105°C.
International Coil MAC10-48D05TH technical specifications.
| Type | Step Down |
| Number of Outputs | 2 |
| Output Voltage | 5|-5V |
| Output Power | 10W |
| Input/Output Type | DC/DC |
| Output Current | 1.5|-1.5A |
| Input Voltage | 48V |
| Output Type | Fixed |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Switching Regulator | No |
| Pin Count | 12 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for International Coil MAC10-48D05TH to view detailed technical specifications.
No datasheet is available for this part.