The MAC10-48S3V3SM is a 12-pin DC/DC converter from International Coil. It is a step-down type with a single output voltage of 3.3V and a maximum output power of 8W. The input voltage range is 48V DC/DC. Operating temperature range is from -40°C to 105°C. The converter has 12 pins and does not have a switching regulator function.
International Coil MAC10-48S3V3SM technical specifications.
| Type | Step Down |
| Number of Outputs | 1 |
| Output Voltage | 3.3V |
| Output Power | 8W |
| Input/Output Type | DC/DC |
| Output Current | 2.4A |
| Input Voltage | 48V |
| Output Type | Fixed |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Switching Regulator | No |
| Pin Count | 12 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for International Coil MAC10-48S3V3SM to view detailed technical specifications.
No datasheet is available for this part.