The MBR1.8-12D15RTH is a dual step-up DC/DC converter from International Coil with a maximum output voltage of 15V and a maximum output current of 0.06A. It operates from an input voltage of 12V and has a fixed output type. The converter has a minimum operating temperature of 0°C and a maximum operating temperature of 70°C. It is available in a 12-pin DIP package.
International Coil MBR1.8-12D15RTH technical specifications.
| Type | Step Up |
| Number of Outputs | 2 |
| Output Voltage | 15|-15V |
| Output Power | 1.8W |
| Input/Output Type | DC/DC |
| Output Current | 0.06|-0.06A |
| Input Voltage | 12V |
| Output Type | Fixed |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Switching Regulator | No |
| Pin Count | 12 |
| Package/Case | DIP |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.