The MBR1.8-12S12NSM is a 12V DC/DC converter with a fixed output voltage of 12V and an output power of 1.8W. It operates within a temperature range of 0 to 70°C and features a 12-pin SMD package. This DC/DC converter is designed for general use and has a maximum input voltage of 12V and an output current of 0.15A.
International Coil MBR1.8-12S12NSM technical specifications.
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Output Power | 1.8W |
| Input/Output Type | DC/DC |
| Output Current | 0.15A |
| Input Voltage | 12V |
| Output Type | Fixed |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Switching Regulator | No |
| Pin Count | 12 |
| Package/Case | SMD |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.