The MBR1.8-5D12RSM is a 2-output DC/DC converter with a 5V input voltage and 12V fixed outputs. It has a maximum output power of 1.8W and operates over a temperature range of 0 to 70 degrees Celsius. The converter is packaged in a surface-mount device (SMD) package with 12 pins.
International Coil MBR1.8-5D12RSM technical specifications.
| Type | Step Up |
| Number of Outputs | 2 |
| Output Voltage | 12|-12V |
| Output Power | 1.8W |
| Input/Output Type | DC/DC |
| Output Current | 0.075|-0.075A |
| Input Voltage | 5V |
| Output Type | Fixed |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Switching Regulator | No |
| Pin Count | 12 |
| Package/Case | SMD |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.