The MBR1.8-5D15NTH is a DC/DC converter with a step-up configuration, providing two outputs with a fixed voltage of 15V and -15V. It has a maximum output power of 1.8W and a maximum input voltage of 5V. The converter operates within a temperature range of 0°C to 70°C. It is a 12-pin device packaged in a DIP case.
International Coil MBR1.8-5D15NTH technical specifications.
| Type | Step Up |
| Number of Outputs | 2 |
| Output Voltage | 15|-15V |
| Output Power | 1.8W |
| Input/Output Type | DC/DC |
| Output Current | 0.06|-0.06A |
| Input Voltage | 5V |
| Output Type | Fixed |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Switching Regulator | No |
| Pin Count | 12 |
| Package/Case | DIP |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.