This DC/DC converter features a single output voltage of 5V with a maximum output power of 1.8W. It operates within a temperature range of 0 to 70 degrees Celsius. The converter has a 12-pin DIP package and is designed for DC/DC applications.
International Coil MBR1.8-5S05RTH technical specifications.
| Number of Outputs | 1 |
| Output Voltage | 5V |
| Output Power | 1.8W |
| Input/Output Type | DC/DC |
| Output Current | 0.36A |
| Input Voltage | 5V |
| Output Type | Fixed |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Switching Regulator | No |
| Pin Count | 12 |
| Package/Case | DIP |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.