DC/DC Power Supply Single-OUT 15V 0.12A 1.8W 12-Pin SMD
International Coil MBR1.8-5S15NSM technical specifications.
| Type | Step Up |
| Number of Outputs | 1 |
| Output Voltage | 15V |
| Output Power | 1.8W |
| Input/Output Type | DC/DC |
| Output Current | 0.12A |
| Input Voltage | 5V |
| Output Type | Fixed |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Switching Regulator | No |
| Pin Count | 12 |
| Package/Case | SMD |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.