General purpose rectifier diode, featuring a single element design. This component offers a maximum repetitive peak reverse voltage of 100V and a forward current rating of 0.15A. It operates reliably up to a maximum temperature of 200°C.
Checking distributor stock and pricing after the page loads.
International Components 1N4148 technical specifications.
| Max Operating Temperature | 200 |
| Number of Elements | 1 |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.