Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
INTERNATIONAL COMPONENTS
1N4752A
Datasheet
International Components
1N4752A
Obsolete
Zener Diode, 33V V(Z), 5%, 1W
Semiconductors
Discrete Semiconductors
Semiconductors
Discrete Semiconductors
Diodes
Zener Diodes
Zener Diode, 33V V(Z), 5%, 1W
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Max Operating Temperature
200
Number of Elements
1
Diode Type
ZENER DIODE
Power Dissipation-Max
1
Compliance
RoHS
No
REACH
unknown
Military Spec
False
Browse
Manufacturers
API
BOM
Account