AC/DC Power Supply Single-OUT 48V 1.8A 100W
Checking distributor stock and pricing after the page loads.
| Style | Open Frame |
| Type | Unregulated Linear |
| Number of Outputs | 1 |
| Output Voltage | 48V |
| Maximum Output Current | 1.8A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 100W |
| Typical AC Input Voltage | 105|115|125V |
| Minimum Isolation Voltage | 1500VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Medical Application | No |
| Power Indicator | No |
| Output Type | Fixed |
| Ripple & Noise | 3% |