This unregulated linear AC/DC power supply features a single output voltage of 12V with a maximum output current of 15A and a maximum output power of 200W. It is designed for open frame mounting and has a typical input voltage range of 105VAC to 125VAC. The supply has a minimum isolation voltage of 1500VAC and operates within a temperature range of 0°C to 40°C. It is not intended for medical applications and does not have a power indicator.
Checking distributor stock and pricing after the page loads.
| Style | Open Frame |
| Type | Unregulated Linear |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 15A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 200W |
| Typical AC Input Voltage | 105|115|125V |
| Minimum Isolation Voltage | 1500VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Medical Application | No |
| Power Indicator | No |
| Output Type | Fixed |
| Ripple & Noise | 3% |