This unregulated linear AC/DC power supply features a single output voltage of 24V with a maximum output current of 7.5A and a maximum output power of 200W. The supply operates within a temperature range of 0 to 40 degrees Celsius and has a minimum isolation voltage of 1500VAC. The typical AC input voltage range is 105 to 125V, and the ripple and noise level is 3%.
Checking distributor stock and pricing after the page loads.
| Style | Open Frame |
| Type | Unregulated Linear |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 7.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 200W |
| Typical AC Input Voltage | 105|115|125V |
| Minimum Isolation Voltage | 1500VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Medical Application | No |
| Power Indicator | No |
| Output Type | Fixed |
| Ripple & Noise | 3% |