Buzzer Piezo 24V 92X92MM Pnl Mnt
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the International Components BPS9234S-24-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Frequency | 2.8kHz |
| Length | 92mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 150mA |
| Nominal Supply Voltage (DC) | 24V |
| Thickness | 34mm |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for International Components BPS9234S-24-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.