The BR2818L-48 is a flange mount piezo buzzer with a minimum sound pressure of 85dB. It operates within a voltage range of 30VDC to 54VDC and has a maximum supply current of 35mA. The device has a frequency range of 350 to 450 and a maximum resonant frequency of 450. It is designed to operate within a temperature range of -40C to 70C.
Sign in to ask questions about the International Components BR2818L-48 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Components BR2818L-48 technical specifications.
| Mounting | Flange Mount |
| Number of Terminals | 2 |
| Product Length (mm) | 42 |
| Product Depth (mm) | 28 |
| Product Height (mm) | 18 |
| Maximum Resonant Frequency | 450Hz |
| Frequency Range | 350 to 450Hz |
| Min Operating Supply Voltage | 30VDC |
| Typical Operating Supply Voltage | 48VDC |
| Max Operating Supply Voltage | 54VDC |
| Maximum Supply Current | 35mA |
| Type | Buzzer |
| Minimum Sound Pressure | 85dBdBA |
| Termination Method | Wire Lead |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Cage Code | 31PV3 |
| EU RoHS | Yes |
| HTS Code | 8531809041 |
| Schedule B | 8531800040 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for International Components BR2818L-48 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.