Audio Piezo 30Vp-p 10Vp-p 95dB 3500Hz to 4500Hz Through Hole Pin
Checking distributor stock and pricing after the page loads.
| Maximum Resonant Frequency | 4500Hz |
| Frequency Range | 3500 to 4500Hz |
| Typical Operating Supply Voltage | 10Vp-p |
| Max Operating Supply Voltage | 30Vp-p |
| Technology | Piezo |
| Minimum Sound Pressure | 95dBdBA |
| Mounting | Through Hole |
| Termination Method | Pin |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 120°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |