
Audio Piezo 30Vp-p 10Vp-p 80dB 5000Hz to 6000Hz Flange Mount Wire Lead
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the International Components BRP2304L-30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Flange Mount |
| Number of Terminals | 2 |
| Product Length (mm) | 35 |
| Product Depth (mm) | 23 |
| Product Height (mm) | 4 |
| Maximum Resonant Frequency | 6000Hz |
| Frequency Range | 5000 to 6000Hz |
| Typical Operating Supply Voltage | 10Vp-p |
| Max Operating Supply Voltage | 30Vp-p |
| Technology | Piezo |
| Minimum Sound Pressure | 80dBdBA |
| Termination Method | Wire Lead |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Cage Code | 31PV3 |
| EU RoHS | Yes |
| HTS Code | 8531809041 |
| Schedule B | 8531800040 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for International Components BRP2304L-30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.