Audio Piezo 30Vp-p 10Vp-p 95dB 4000Hz to 5000Hz Flange Mount Pin
Checking distributor stock and pricing after the page loads.
| Maximum Resonant Frequency | 5000Hz |
| Frequency Range | 4000 to 5000Hz |
| Typical Operating Supply Voltage | 10Vp-p |
| Max Operating Supply Voltage | 30Vp-p |
| Technology | Piezo |
| Minimum Sound Pressure | 95dBdBA |
| Mounting | Flange Mount |
| Termination Method | Pin |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |