Audio Piezo 30Vp-p 95dB 2300Hz to 3300Hz Through Hole Pin
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the International Components BRP3008P-30-LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Product Height (mm) | 7.5 |
| Product Diameter (mm) | 29.5 |
| Maximum Resonant Frequency | 3300Hz |
| Frequency Range | 2300 to 3300Hz |
| Typical Operating Supply Voltage | 30Vp-p |
| Max Operating Supply Voltage | 30Vp-p |
| Technology | Piezo |
| Minimum Sound Pressure | 95dBdBA |
| Termination Method | Pin |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Cage Code | 31PV3 |
| EU RoHS | Yes |
| HTS Code | 8531809041 |
| Schedule B | 8531800040 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for International Components BRP3008P-30-LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.