The BRP3009P-30 is a 2-terminal piezo buzzer from International Components. It has a diameter of 30.5mm and a height of 9mm, suitable for through-hole mounting. The device operates over a frequency range of 1500 to 2500, with a maximum resonant frequency of 2500. It can withstand supply voltages of up to 30Vp-p and has a typical operating supply voltage of 12Vp-p. The buzzer is designed to produce a minimum sound pressure of 85dB and can operate within a temperature range of -20 to 60°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the International Components BRP3009P-30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Product Height (mm) | 9 |
| Product Diameter (mm) | 30.5 |
| Maximum Resonant Frequency | 2500Hz |
| Frequency Range | 1500 to 2500Hz |
| Typical Operating Supply Voltage | 12Vp-p |
| Max Operating Supply Voltage | 30Vp-p |
| Technology | Piezo |
| Minimum Sound Pressure | 85dBdBA |
| Termination Method | Pin |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Cage Code | 31PV3 |
| EU RoHS | Yes |
| HTS Code | 8531809041 |
| Schedule B | 8531800040 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for International Components BRP3009P-30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.