Audio Buzzer Piezo 100Vp-p/60Vp-p 85Vp-p/50Vp-p 85dB 2000Hz to 4000Hz Panel Mount Faston
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the International Components BRP5217P-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Components BRP5217P-D technical specifications.
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| Product Height (mm) | 15.2 |
| Maximum Resonant Frequency | 4000Hz |
| Frequency Range | 2000 to 4000Hz |
| Typical Operating Supply Voltage | 85Vp-p|50Vp-p |
| Max Operating Supply Voltage | 100Vp-p|60Vp-p |
| Type | Buzzer |
| Technology | Piezo |
| Minimum Sound Pressure | 85dBdBA |
| Termination Method | Faston |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | 31PV3 |
| EU RoHS | Yes |
| HTS Code | 8531809041 |
| Schedule B | 8531800040 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for International Components BRP5217P-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.