The BS2316L-09 is a flange mount piezo buzzer with a minimum sound pressure of 75dB. It operates over a supply voltage range of 6VDC to 15VDC and can handle a maximum supply current of 25mA. The buzzer is designed to operate within a temperature range of -40°C to 70°C. It features a wire lead termination method and is suitable for use in various applications requiring a piezo buzzer.
Sign in to ask questions about the International Components BS2316L-09 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Components BS2316L-09 technical specifications.
| Mounting | Flange Mount |
| Number of Terminals | 2 |
| Product Length (mm) | 33.2 |
| Product Depth (mm) | 23 |
| Product Height (mm) | 17 |
| Maximum Resonant Frequency | 450Hz |
| Frequency Range | 350 to 450Hz |
| Min Operating Supply Voltage | 6VDC |
| Typical Operating Supply Voltage | 9VDC |
| Max Operating Supply Voltage | 15VDC |
| Maximum Supply Current | 25mA |
| Type | Buzzer |
| Minimum Sound Pressure | 75dBdBA |
| Termination Method | Wire Lead |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Cage Code | 31PV3 |
| EU RoHS | Yes |
| HTS Code | 8531809041 |
| Schedule B | 8531800040 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for International Components BS2316L-09 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.