Audio Buzzer 6VDC 12VDC 35mA 9VDC 80dB 350Hz to 450Hz Through Hole Pin
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the International Components BS2316P-09-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Components BS2316P-09-C technical specifications.
| Mounting | Through Hole |
| Number of Terminals | 4 |
| Product Length (mm) | 33.2 |
| Product Depth (mm) | 23 |
| Product Height (mm) | 17.6 |
| Maximum Resonant Frequency | 450Hz |
| Frequency Range | 350 to 450Hz |
| Min Operating Supply Voltage | 6VDC |
| Typical Operating Supply Voltage | 9VDC |
| Max Operating Supply Voltage | 12VDC |
| Maximum Supply Current | 35mA |
| Type | Buzzer |
| Minimum Sound Pressure | 80dBdBA |
| Termination Method | Pin |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Cage Code | 31PV3 |
| EU RoHS | Yes |
| HTS Code | 8531809041 |
| Schedule B | 8531800040 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for International Components BS2316P-09-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.