
Audio Buzzer 20VDC 28VDC 20mA 24VDC 75dB 350Hz to 450Hz Through Hole Pin
International Components BS2620PH-24-C technical specifications.
| Mounting | Through Hole |
| Number of Terminals | 4 |
| Product Length (mm) | 26 |
| Product Depth (mm) | 26 |
| Product Height (mm) | 19.5 |
| Maximum Resonant Frequency | 450Hz |
| Frequency Range | 350 to 450Hz |
| Min Operating Supply Voltage | 20VDC |
| Typical Operating Supply Voltage | 24VDC |
| Max Operating Supply Voltage | 28VDC |
| Maximum Supply Current | 20mA |
| Type | Buzzer |
| Minimum Sound Pressure | 75dBdBA |
| Termination Method | Pin |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Cage Code | 31PV3 |
| EU RoHS | Yes |
| HTS Code | 8531809041 |
| Schedule B | 8531800040 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for International Components BS2620PH-24-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.