The BSP3206FV-30 is a piezo buzzer with a maximum resonant frequency of 3500Hz and a typical operating supply voltage of 10Vp-p. It operates within a temperature range of -20 to 60 degrees Celsius and is mounted via a panel mount. The device is terminated with a Faston method and has a minimum sound pressure of 95dB.
International Components BSP3206FV-30 technical specifications.
| Maximum Resonant Frequency | 3500Hz |
| Frequency Range | 2500 to 3500Hz |
| Typical Operating Supply Voltage | 10Vp-p |
| Max Operating Supply Voltage | 30Vp-p |
| Technology | Piezo |
| Minimum Sound Pressure | 95dBdBA |
| Mounting | Panel Mount |
| Termination Method | Faston |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.