28W AC/DC plug-in adapter, single output, 24V at 1.17A. Features a desktop adapter style with regulated, fixed output. Operates from 90-264V AC input, offering 75% efficiency. Includes IEC 320 input and cylindrical female output connectors with center positive polarity (2.5x5.5 mm). Protection against over current and short circuit is integrated.
International Components MI2824-760 technical specifications.
| Style | Desktop Adapter |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 24V |
| Maximum Output Current | 1.17A |
| Maximum Output Power | 28W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 1@115VACA |
| Efficiency | 75% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Load Regulation | 5%(Typ) |
| Line Regulation | 1%(Typ) |
| Input Connector Type | IEC 320 |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.5x5.5mm |
| Adapter Color | White |
| Ripple & Noise | 1% |
| Typical Hold-Up Time | 20(Min)@115VACms |
| Power Indicator | No |
| Protection | Over Current|Short Circuit |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for International Components MI2824-760 to view detailed technical specifications.
No datasheet is available for this part.