Fixed Resistor, Metal Glaze/thick Film, 0.08W, 100ohm, 50V, 5% +/-Tol, -250,250ppm/Cel, 0402,
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1.016 |
| Tolerance | 5 |
| Package Width | 0.508 |
| Package Height | 0.508 |
| Resistance | 100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |