This surface mount fixed resistor features a maximum operating temperature of 150 degrees Celsius and a maximum voltage rating of 350 volts. It has a case size of 1206 and is packaged in a molded rectangular shape. The resistor is a thick film type with a pad termination style and is designed for surface mount applications.
Sign in to ask questions about the International Manufacturing Services RCI-1206-JUMPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Manufacturing Services RCI-1206-JUMPR technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 1206 |
| Package Type | SMD |
| Package/Case | 1206 |
| Product Length (mm) | 3.2 |
| Product Depth (mm) | 1.6 |
| Product Height (mm) | 0.71 |
| Number of Terminals | 2 |
| Technology | Thick Film |
| Case Style | Molded |
| Max Operating Temperature | 150°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 350V |
| Anti-Sulfurated | No |
| Cage Code | 4S177 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for International Manufacturing Services RCI-1206-JUMPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.