Linear Power Supplies 5VDC 50A PWR SUPPLY
International Power ICP197 technical specifications.
| Current - Output 1 | 50A |
| Height | 123.95mm |
| Length | 425.45mm |
| Number of Outputs | 1 |
| Voltage - Output 1 | 5V |
| Width | 127mm |
| RoHS | Not Compliant |
Download the complete datasheet for International Power ICP197 to view detailed technical specifications.
No datasheet is available for this part.