Linear Power Supplies 5 12-15V PWR SPLY
International Power IHAA512 technical specifications.
| Current - Output 1 | 2A |
| Current - Output 2 | 500mA |
| Height | 53.34mm |
| Length | 165.1mm |
| Number of Outputs | 2 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 15V |
| Width | 101.6mm |
| RoHS | Not Compliant |
No datasheet is available for this part.