International Power IHB28-1 technical specifications.
| Warranty | 2Year |
| Style | Open Frame |
| Type | Linear |
| Number of Outputs | 1 |
| Output Voltage | 28V |
| Maximum Output Current | 1A |
| Input/Output Type | AC/DC |
| Typical AC Input Voltage | 100|120|220|240V |
| Efficiency | 60(Typ)% |
| Minimum Isolation Voltage | 3750VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.05% |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.05% |
| Ripple & Noise | 5mV(Max) |
| Package/Case | Case B |
| Package Family Name | Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for International Power IHB28-1 to view detailed technical specifications.
No datasheet is available for this part.