
Linear Power Supplies 5 12-15V PWR SPLY
International Power IHCC512 technical specifications.
| Current - Output 1 | 6A |
| Current - Output 2 | 2.5A |
| Number of Outputs | 2 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 15V |
| RoHS | Not Compliant |
No datasheet is available for this part.
