Diode Schottky 15V 1A Smb
International Rectifier 10BQ015 technical specifications.
| Capacitance | 390pF |
| Package/Case | SMB |
| Current Rating | 1A |
| Lead Free | Contains Lead |
| Output Current | 1A |
| Packaging | Bulk |
| Polarity | Standard |
| RoHS Compliant | No |
| DC Rated Voltage | 15V |
| RoHS | Not Compliant |
No datasheet is available for this part.