
The 10BQ015TR is a general purpose rectifier from International Rectifier with a capacitance of 390pF and a current rating of 1A. It is packaged in an SMB case and is available on tape and reel. The device is rated for a DC voltage of 15V and has a standard polarity. Note that this device contains lead and is not RoHS compliant.
International Rectifier 10BQ015TR technical specifications.
| Capacitance | 390pF |
| Package/Case | SMB |
| Current Rating | 1A |
| Lead Free | Contains Lead |
| Output Current | 1A |
| Packaging | Tape and Reel |
| Polarity | Standard |
| RoHS Compliant | No |
| DC Rated Voltage | 15V |
| RoHS | Not Compliant |
No datasheet is available for this part.
