Rectifier Diode, Schottky, 1 Element, 1A, 30V V(rrm), Silicon, DO-214AA
International Rectifier 10BQ030TRPBF technical specifications.
| Capacitance | 200pF |
| Current Rating | 1A |
| Lead Free | Lead Free |
| Output Current | 1A |
| Packaging | Tape and Reel |
| Polarity | Standard |
| RoHS Compliant | Yes |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.