
The 10BQ040TR is a general purpose rectifier from International Rectifier with a DC rated voltage of 40V and a current rating of 1A. It has a capacitance of 80pF and is packaged in an SMB package. The device is not RoHS compliant and contains lead. It is available in tape and reel packaging.
International Rectifier 10BQ040TR technical specifications.
| Capacitance | 80pF |
| Package/Case | SMB |
| Current Rating | 1A |
| Lead Free | Contains Lead |
| Output Current | 1A |
| Packaging | Tape and Reel |
| Polarity | Standard |
| RoHS Compliant | No |
| DC Rated Voltage | 40V |
| RoHS | Not Compliant |
No datasheet is available for this part.
