The 10BQ040TRPBF is a 40V 1A standard polarity Schottky diode from International Rectifier. It features a capacitance of 80pF and is packaged in an SMB case. The device is lead-free and RoHS compliant, making it suitable for a variety of applications. It is available in tape and reel packaging, making it easy to integrate into designs. The 10BQ040TRPBF operates within a standard temperature range and is suitable for use in a range of electronic circuits.
International Rectifier 10BQ040TRPBF technical specifications.
| Capacitance | 80pF |
| Package/Case | SMB |
| Current Rating | 1A |
| Lead Free | Lead Free |
| Output Current | 1A |
| Packaging | Tape and Reel |
| Polarity | Standard |
| RoHS Compliant | Yes |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
No datasheet is available for this part.