10ETF Series 200 V 10 A 50 ns SMT Fast Soft Recovery Rectifier Diode - D2PAK-3
Checking distributor stock and pricing after the page loads.
International Rectifier 10ETF02S technical specifications.
| Package/Case | D2PAK |
| Current Rating | 10A |
| Lead Free | Contains Lead |
| Output Current | 10A |
| Packaging | Bulk |
| Polarity | Standard |
| RoHS Compliant | No |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |
No datasheet is available for this part.