
The 10TQ045 is a 45V Schottky diode with a current rating of 10A. It operates over a temperature range of -55°C to 175°C and is available in bulk packaging. The device is not RoHS compliant and contains lead. It has a maximum reverse current of 2mA and a peak non-repetitive surge current of 1.05kA.
International Rectifier 10TQ045 technical specifications.
| Current Rating | 10A |
| Forward Current | 10A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 2mA |
| Mount | Through Hole |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 1.05kA |
| RoHS Compliant | No |
| DC Rated Voltage | 45V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier 10TQ045 to view detailed technical specifications.
No datasheet is available for this part.