Thyristor PCT 800V 2.18KA 4-Pin TO-94
Checking distributor stock and pricing after the page loads.
International Rectifier 110RKI80 technical specifications.
| Current Rating | 110A |
| Lead Free | Contains Lead |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | No |
| DC Rated Voltage | 800V |
| RoHS | Not Compliant |
No datasheet is available for this part.