
Diode Schottky 50V 1.1A 2-Pin DO-204AL
International Rectifier 11DQ05TR technical specifications.
| Capacitance | 55pF |
| Current Rating | 1.1A |
| Lead Free | Lead Free |
| Output Current | 1.1A |
| Packaging | Tape and Reel |
| Polarity | Standard |
| RoHS Compliant | No |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
No datasheet is available for this part.